Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1786830000
Newark Part No.61K8909
Product RangeRockStar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $35.120 |
10+ | $33.550 |
25+ | $32.290 |
50+ | $29.610 |
100+ | $27.880 |
250+ | $26.140 |
500+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$35.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1786830000
Newark Part No.61K8909
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size8
For Use WithWeidmuller RockStar Series Heavy Duty Connectors
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Weidmuller RockStar Series Heavy Duty Connectors
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
8
Product Range
RockStar Series
Technical Docs (2)
Alternatives for 1786830000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate