Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1794280000
Newark Part No.61K9240
Product RangeS2C-SMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1794280000
Newark Part No.61K9240
Product RangeS2C-SMT Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions20Positions
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeS2C-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
20Positions
Rated Voltage
150V
Product Range
S2C-SMT Series
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1794280000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate