Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1798620000
Newark Part No.61K9479
Product RangeTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.030 |
| 10+ | $61.050 |
| 25+ | $58.730 |
| 50+ | $55.410 |
| 100+ | $53.760 |
| 250+ | $51.100 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$67.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1798620000
Newark Part No.61K9479
Product RangeTM Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter-
Length - Metric15.2mm
Length - Imperial0.6"
Product RangeTM Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
15.2mm
Product Range
TM Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
-
Length - Imperial
0.6"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate