Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1814690000
Newark Part No.61K9922
Also Known AsZSI 6-2/FC
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.560 |
| 10+ | $13.310 |
| 25+ | $12.690 |
| 50+ | $11.630 |
| 100+ | $11.230 |
| 250+ | $10.050 |
| 500+ | $9.380 |
| 1000+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1814690000
Newark Part No.61K9922
Also Known AsZSI 6-2/FC
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Min22AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage250V
Fuse Size HeldType C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
22AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
-
Wire Size (AWG)
22AWG to 10AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
