Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1842600000
Newark Part No.72Y7237
Product RangeOmnimate Signal SL
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1842600000
Newark Part No.72Y7237
Product RangeOmnimate Signal SL
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Positions
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOmnimate Signal SL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
320V
Product Range
Omnimate Signal SL
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate