New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      1879360000

                      Panel Mount Barrier Terminal Block, 175 A, 600 V, 1 Pole, 1, Screw, 00 AWG

                      WEIDMULLER 1879360000
                      WEIDMULLER 1879360000
                      WEIDMULLER 1879360000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1879360000
                      Newark Part No.36K2366
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$58.300
                      10+$57.970
                      25+$56.060
                      50+$50.020
                      100+$46.510
                      250+$44.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1879360000
                      Newark Part No.36K2366
                      Technical Datasheet

                      Data Sheet

                      Rated Current175A
                      Rated Voltage600V
                      No. of Poles1 Pole
                      Line Side Connections Per Pole1
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max00AWG
                      Load Side Connections Per Pole4
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max14AWG
                      Product Range-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 1879360000 from Weidmuller is a 1 pole 4 connection power distribution terminal block.

                      • Polyamide 66/6 (PA 66/6) housing
                      • Zinc plated copper contact material
                      • Voltage of 600V and 175A current
                      • Wire size range from 14AWG to 2/00AWG
                      • UL approved and CSA certified
                      • Operating temperature range from -10°C to 60°C
                      • Flammability rating meets UL94 V-0

                      Applications

                      Industrial

                      Technical Specifications

                      Rated Current

                      175A

                      No. of Poles

                      1 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      4

                      Load Side Wire Size Max

                      14AWG

                      SVHC

                      No SVHC (16-Jan-2020)

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      1

                      Line Side Wire Size Max

                      00AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.