Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1886580000
Newark Part No.55M1899
Product RangeW Series
Also Known AsWSI 4
Your Part Number
Technical Datasheet
1,634 In Stock
800 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 10+ | $9.530 |
| 25+ | $8.670 |
| 50+ | $8.460 |
| 100+ | $7.840 |
| 250+ | $7.090 |
| 500+ | $6.840 |
| 1000+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1886580000
Newark Part No.55M1899
Product RangeW Series
Also Known AsWSI 4
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
1886580000 is a W-series 4mm² rated cross-section, screw connection fuse terminal block. In some applications, it is useful to protect the feed through a connection with a separate fuse. The fuse terminal block is made up of one terminal block bottom section with a fuse insertion carrier. The fuses vary from pivoting fuse levers and pluggable fuse holders to screwable closures and flat plug-in fuses.
- Dimension is 1.673inch depth x 1.996inch height x 0.315inch width
- Continuous operating temperature range from -50°C to 120°C
- Black color
- 30AWG to 12AWG wire size
- Rated voltage is 500V
- Rated current is 6.3A
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
W Series
Technical Docs (2)
Alternatives for 1886580000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate