Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896840000
Newark Part No.40T4121
Product RangeHA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
| 10+ | $27.280 |
| 25+ | $24.830 |
| 50+ | $24.240 |
| 100+ | $22.480 |
| 250+ | $20.370 |
| 500+ | $19.670 |
| 1000+ | $19.210 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896840000
Newark Part No.40T4121
Product RangeHA Series
Technical Datasheet
Product RangeHA Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size5
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead
Technical Specifications
Product Range
HA Series
No. of Contacts
16 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
5
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate