Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1943590000
Newark Part No.72Y7260
Product RangeOmnimate Signal BLZP
Technical Datasheet
1,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1943590000
Newark Part No.72Y7260
Product RangeOmnimate Signal BLZP
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current19A
Rated Voltage400V
Product RangeOmnimate Signal BLZP
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
19A
Product Range
Omnimate Signal BLZP
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate