Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1943670000
Newark Part No.05P4040
Product RangeOmnimate Signal BLZP Series
Also Known AsBLZP 5.08HC/11/180 SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.680 |
| 50+ | $11.610 |
| 100+ | $11.210 |
| 250+ | $10.010 |
| 500+ | $9.330 |
| 1000+ | $8.760 |
Price for:Each
Minimum: 30
Multiple: 30
$380.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1943670000
Newark Part No.05P4040
Product RangeOmnimate Signal BLZP Series
Also Known AsBLZP 5.08HC/11/180 SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current23A
Rated Voltage400V
Product RangeOmnimate Signal BLZP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
11Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
23A
Product Range
Omnimate Signal BLZP Series
Technical Docs (2)
Alternatives for 1943670000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate