Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1963600000
Newark Part No.55M2132
Your Part Number
Technical Datasheet
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
| 10+ | $33.260 |
| 25+ | $32.170 |
| 50+ | $30.610 |
| 100+ | $29.360 |
| 250+ | $28.110 |
| 500+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$36.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963600000
Newark Part No.55M2132
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1963600000 from Weidmuller is an 8 wire field assembled RJ45 plug with colour coding on the plug, TIA A/B/ProfiNet, multiport-ready.
- IP20 protection class
- Die-cast zinc housing material
- 360° all round enclosure shielding
- Cat.6A / Class EA (IEC 11801 PDAM Am 1.2 2007) category
- 750 plugging cycles for plugs to IEC 60603-7
- Strand diameter range from 26AWG to 22AWG
- Operational ambient temperature range from -40°C to 70°C
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate