Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1966030000
Newark Part No.05P5253
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.110 |
| 10+ | $46.880 |
| 25+ | $45.510 |
| 50+ | $41.190 |
| 100+ | $38.680 |
| 250+ | $37.310 |
Price for:Each
Minimum: 4
Multiple: 4
$188.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1966030000
Newark Part No.05P5253
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)18AWG to 4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage690V
Fuse Size Held-
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
25mm²
Rated Current
32A
Fuse Size Held
-
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
18AWG to 4AWG
Wire Connection Method
Screw
Rated Voltage
690V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability