New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      2000890000

                      RJ45 CONNECTOR, JACK, 8P8C, 1PORT, SMT

                      WEIDMULLER 2000890000
                      WEIDMULLER 2000890000
                      WEIDMULLER 2000890000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2000890000
                      Newark Part No.60AC4192
                      Product RangeOMNIMATE Data
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$4.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2000890000
                      Newark Part No.60AC4192
                      Product RangeOMNIMATE Data
                      Technical Datasheet

                      Data Sheet

                      Modular Connector TypeRJ45 Jack
                      Port Configuration1 x 1 (Port)
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      LAN CategoryCat3
                      IP RatingIP20
                      IP RatingIP20
                      Connector MountingSurface Mount
                      Connector OrientationRight Angle
                      ShieldingShielded
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product RangeOMNIMATE Data
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Modular Connector Type

                      RJ45 Jack

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      IP Rating

                      IP20

                      Connector Mounting

                      Surface Mount

                      Shielding

                      Shielded

                      LEDs

                      Without LED

                      Product Range

                      OMNIMATE Data

                      Port Configuration

                      1 x 1 (Port)

                      LAN Category

                      Cat3

                      IP Rating

                      IP20

                      Connector Orientation

                      Right Angle

                      Magnetics

                      Without Magnetics

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.