Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $43.830 |
10+ | $43.830 |
25+ | $43.830 |
50+ | $43.830 |
100+ | $43.830 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2025800000
Newark Part No.02AC4613
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max385VAC
Voltage Rating230VAC
Suppressor MountingDIN Rail
Product Range-
Response Time25ns
Plug TypeIEC 61643-11
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
385VAC
Suppressor Mounting
DIN Rail
Response Time
25ns
SVHC
No SVHC (16-Jan-2020)
No. of Poles
1 Pole
Peak Surge Current
40kA
Voltage Rating
230VAC
Product Range
-
Plug Type
IEC 61643-11
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability