Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2081650000
Newark Part No.63AC5151
Product RangemaxGUARD Series
Also Known AsAMG ELM-Q2244
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2081650000
Newark Part No.63AC5151
Product RangemaxGUARD Series
Also Known AsAMG ELM-Q2244
Technical Datasheet
Product RangemaxGUARD Series
Current Rating-
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max4A
Trip Time5s
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
5s
Current Rating
-
Supply Voltage
24VDC
Load Current Max
4A
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate