Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2081900000
Newark Part No.63AC5156
Product RangemaxGUARD Series
Also Known AsAMG CM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.240 |
| 10+ | $56.960 |
| 25+ | $55.260 |
| 50+ | $49.910 |
| 100+ | $46.800 |
| 250+ | $45.120 |
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2081900000
Newark Part No.63AC5156
Product RangemaxGUARD Series
Also Known AsAMG CM
Technical Datasheet
Product RangemaxGUARD Series
Current Rating-
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
-
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
