Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2453760000
Newark Part No.60AC4252
Product RangeOMNIMATE Power LU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $43.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2453760000
Newark Part No.60AC4252
Product RangeOMNIMATE Power LU
Technical Datasheet
Pitch Spacing10mm
No. of Positions9Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power LU
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
9Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
OMNIMATE Power LU
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate