Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2472090000
Newark Part No.60AC4257
Product RangeOMNIMATE Power LL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2472090000
Newark Part No.60AC4257
Product RangeOMNIMATE Power LL
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power LL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
OMNIMATE Power LL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
