Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2477440000
Newark Part No.63AC2617
Product RangeMCB 489 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2477440000
Newark Part No.63AC2617
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (16-Jan-2020)
Current Rating
16A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability