Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2477450000
Newark Part No.63AC2619
Product RangeMCB 489 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $74.860 |
10+ | $68.930 |
100+ | $58.910 |
500+ | $55.930 |
1000+ | $55.190 |
Price for:Each
Minimum: 1
Multiple: 1
$74.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2477450000
Newark Part No.63AC2619
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (16-Jan-2020)
Current Rating
20A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability