Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2479330000
Newark Part No.63AC3432
Product RangeMCB 1077 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.800 |
10+ | $26.950 |
100+ | $22.850 |
500+ | $20.990 |
1000+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2479330000
Newark Part No.63AC3432
Product RangeMCB 1077 Series
Technical Datasheet
Product RangeMCB 1077 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
MCB 1077 Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (16-Jan-2020)
Current Rating
3A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability