Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2562030000
Newark Part No.99AC3392
Product RangeW Series
Also Known AsWFS 4 60-150V BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
50+ | $21.240 |
100+ | $20.920 |
250+ | $19.530 |
500+ | $19.220 |
Price for:Each
Minimum: 50
Multiple: 50
$1,062.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2562030000
Newark Part No.99AC3392
Product RangeW Series
Also Known AsWFS 4 60-150V BL
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage150V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Weidmuller's W Series are part of their Klippon® Connect range and these fused terminal blocks come with permanently mounted fuse switch. Each fuse switch is permanently connected to the terminal block with a hinge. As a result, it cannot be lost if the circuit is interrupted or a fuse is replaced. They also provide functional clarity with a distinct design and many marking options allowing clear identification of all functions, which enables safe and efficient maintenance.
- Overcurrent protection and separation in a single system
- Compact dimensions allow flexible installation even in confined spaces
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
26AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate