Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2583500000
Newark Part No.93AC6812
Product RangeCabtite CSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
Price for:Each
Minimum: 10
Multiple: 10
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583500000
Newark Part No.93AC6812
Product RangeCabtite CSE Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min7mm
Cable Diameter Max24mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeCabtite CSE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Cone shape sealing grommet is suitable when cable diameter in the application is not known exactly
- Simply press into place from inside of frame inlay
- Flexible non-split design can be customized to fit cable diameter by using a knife or scissors to make entry opening
- Grommet combined with frame inlay achieves an IP66 degree of protection
- Black TPE is halogen-free, silicone-free, and UV stabilized
- Large — Clamping range 7mm to 24mm
- Flammability rating according to UL94 HB
- Temperature range –40°C to +120°C (static)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
24mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
7mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite CSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
