Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2637390000
Newark Part No.77AH6447
Product RangeRockStar ModuPlug Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.210 |
| 25+ | $10.690 |
| 50+ | $9.790 |
| 100+ | $9.460 |
| 250+ | $8.470 |
| 500+ | $7.910 |
| 1000+ | $7.430 |
Price for:Each
Minimum: 10
Multiple: 10
$112.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2637390000
Newark Part No.77AH6447
Product RangeRockStar ModuPlug Series
Technical Datasheet
Product RangeRockStar ModuPlug Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RockStar ModuPlug Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate