Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.430 |
10+ | $12.840 |
25+ | $11.580 |
50+ | $11.270 |
100+ | $10.370 |
250+ | $9.290 |
500+ | $8.930 |
1000+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749360000
Newark Part No.75AJ3627
Technical Datasheet
Tip Size4mm
Blade Length100mm
Overall Length210mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tip Size
4mm
Overall Length
210mm
SVHC
No SVHC (23-Jan-2024)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate