Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.190 |
| 10+ | $25.990 |
| 25+ | $25.040 |
| 50+ | $23.000 |
| 100+ | $21.690 |
| 250+ | $20.360 |
| 500+ | $19.650 |
Price for:Each
Minimum: 1
Multiple: 1
$27.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2860570000
Newark Part No.78AK0369
Technical Datasheet
No. of Positions5Positions
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodPush In, Screw
Rated Current110A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
5Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Push In, Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
35mm²
Rated Current
110A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability