Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No3052400000
Newark Part No.29AM6307
Product RangeCUBE Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 10+ | $13.590 |
| 25+ | $12.740 |
| 50+ | $12.010 |
| 100+ | $11.410 |
| 250+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3052400000
Newark Part No.29AM6307
Product RangeCUBE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VAC
Contact Current16A
Product RangeCUBE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance8.1kohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
8.1kohm
Coil Voltage
115VAC
Product Range
CUBE Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
