Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No3052840000
Newark Part No.29AM6318
Product RangeCUBE Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 10+ | $13.690 |
| 25+ | $12.830 |
| 50+ | $12.100 |
| 100+ | $11.500 |
| 250+ | $10.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3052840000
Newark Part No.29AM6318
Product RangeCUBE Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current12A
Product RangeCUBE Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance3.61kohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
3.61kohm
Coil Voltage
115VAC
Product Range
CUBE Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
