Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7760054115
Newark Part No.75Y9425
Product RangeACT20P Series
Also Known AsACT20P-CI-2CO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.210 |
| 10+ | $261.020 |
| 100+ | $248.580 |
| 500+ | $245.480 |
Price for:Each
Minimum: 1
Multiple: 1
$281.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760054115
Newark Part No.75Y9425
Product RangeACT20P Series
Also Known AsACT20P-CI-2CO
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels2Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P Series
SVHCLead
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
Lead
Signal Conditioner Output
Digital
Accuracy %
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
