Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7901620000
Newark Part No.96B3995
Product RangeMC5R Series
Also Known AsDK 5R RELAY, 24VDC, 1 C/O CONTACT
Technical Datasheet
28 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.110 |
10+ | $51.810 |
25+ | $50.110 |
50+ | $44.700 |
100+ | $41.560 |
250+ | $39.860 |
Price for:Each
Minimum: 1
Multiple: 1
$52.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7901620000
Newark Part No.96B3995
Product RangeMC5R Series
Also Known AsDK 5R RELAY, 24VDC, 1 C/O CONTACT
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeMC5R Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Product Overview
The 7901620000 is a picoPak™ Relay Module with 1 form-C (SPDT) contact configuration, silver nickel 90/10 contact. Ideal for control applications where rail space is limited. There are several versions to choose from and all mount on both 32 and 35mm.
- LED input status indicator
- -40 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
MC5R Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate