Quantity | Price |
---|---|
1+ | $135.270 |
10+ | $124.640 |
100+ | $118.100 |
500+ | $116.460 |
Product Information
Product Overview
The 6720005301 is a 1-pole 1A Electronic Circuit Protection designed to ensure selective disconnection of 24VDC load systems. The 24VDC power supplies, which is widely used in industry today, will shut down the output in the event of an overload with the result that one faulty load in the system can lead to complete disconnection of all loads. Through selective disconnection the ESX10-T responds much faster to overload or short-circuit conditions than the switch-mode power supply. This is achieved by active current limitation. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. Thus it is possible to switch on capacitive loads of up to 20000μF, but they are disconnected only in the event of an overload or short-circuit. Failure and status indication are provided by a multicolor LED and an integral short-circuit-proof status output or a relay signal contact.
- Manual ON/OFF button (S1)
- Clear status and failure indication through LED, status output SF or Si contact F
- Integral fail-safe element adjusted to current rating
- Width per unit only 12.5mm
- Rail mounting
- Ease of wiring through busbar LINE+ and 0V as well as signal bars and bridges
Applications
Industrial
Technical Specifications
ESX10-T Series
1 Pole
DIN Rail
3s
1A
24VDC
1A
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate