Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940102591
Newark Part No.55M3102
Product Range9926 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 10+ | $32.090 |
| 100+ | $30.630 |
| 500+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102591
Newark Part No.55M3102
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating2A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time40s
Dielectric Strength1.5kV
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
2A
Input Voltage VAC
277V
Trip Time
40s
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
