Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940102732
Newark Part No.77M8110
Product Range9926 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.270 |
| 10+ | $313.500 |
| 100+ | $299.490 |
| 500+ | $295.990 |
Price for:Each
Minimum: 1
Multiple: 1
$336.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102732
Newark Part No.77M8110
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating25A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity5kA
Trip Time40s
Dielectric Strength-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
25A
Input Voltage VAC
240V
Trip Time
40s
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate