Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.460 |
Price for:Each
Minimum: 1
Multiple: 1
$85.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8019960000
Newark Part No.62K1341
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Terminal Block
Rated Current1.5A
Rated Voltage100V
Product Range-
SVHCLead
Product Overview
The 8019960000 from Weidmuller is a passive interface for signal transmission on a D-Sub connector equipped with clamping-yoke connection. This interface terminal block is suitable for wire size ranging from 26AWG to 12AWG and in accordance with IEC 807-2 / DIN 41652.
- 37 pole plug on control side
- Rated voltage of 100V at rated current of 1.5A
- Operating temperature range from 0°C to 55°C
- Dimension is 80mm x 80mm x 87mm (L x H x W)
- Net weight is 212g
- Pollution severity is 2
- CE and EAC approved
Applications
Industrial
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
1.5A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
100V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate