Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8690200000
Newark Part No.21M3522
Product RangeRIDER Series
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 10+ | $16.910 |
| 25+ | $15.370 |
| 50+ | $15.000 |
| 100+ | $13.900 |
| 250+ | $12.570 |
| 500+ | $12.130 |
| 1000+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8690200000
Newark Part No.21M3522
Product RangeRIDER Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeRIDER Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
RIDER Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate