Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No902000000
Newark Part No.73H0426
Also Known AsSTRIPAX PLUS 2.5
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.450 |
Price for:Each
Minimum: 1
Multiple: 1
$333.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No902000000
Newark Part No.73H0426
Also Known AsSTRIPAX PLUS 2.5
Technical Datasheet
Crimp Tool TypeHand
For Use WithWeidmuller 0.5-2.5mm² Wire-End Ferrules
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 902000000 from Weidmuller is a STRIPAX PLUS 2.5 hand crimp tool without interchangeable inserts. This tool performs cutting, stripping and crimping actions. It is used for crimping 0.5mm² to 2.5mm² wire end ferrules.
- Length of 210mm (8.268inch)
- Weight of 260g
- EAC approved
Applications
Industrial
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Weidmuller 0.5-2.5mm² Wire-End Ferrules
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 902000000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
