Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.280 |
10+ | $38.570 |
25+ | $37.120 |
50+ | $35.060 |
100+ | $33.400 |
250+ | $31.760 |
500+ | $30.940 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$42.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9202820000
Newark Part No.11R0631
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length12mm
Insulator ColourWhite
Product Range-
Overall Length19mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.75mm²
Insulator Colour
White
Overall Length
19mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
18AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability