Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9502600000
Newark Part No.11B722
Also Known AsSAKK 4
Technical Datasheet
366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.030 |
10+ | $13.410 |
25+ | $12.090 |
50+ | $11.770 |
100+ | $10.830 |
250+ | $9.710 |
500+ | $9.330 |
1000+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9502600000
Newark Part No.11B722
Also Known AsSAKK 4
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9502600000 from Weidmuller is a SAK series feed through terminal block with screw connection. The housing material is ceramic and suitable wire size is 22AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 53mm x 40mm x 8mm (D x H x W)
- Net weight is 32.64g
- Beige colour terminal block
- Continuous operating temperature range from -60°C to 250°C
- TS 32 mounting rail
- Rated cross section of 4mm²
- Voltage rating of 800V and current rating of 32A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability