Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9503350000
Newark Part No.70M8446
Product RangeW Series
Also Known AsKDKS 1/EN4
Your Part Number
128 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.340 |
| 10+ | $17.560 |
| 25+ | $15.930 |
| 50+ | $15.540 |
| 100+ | $14.380 |
| 250+ | $12.970 |
| 500+ | $12.510 |
| 1000+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9503350000
Newark Part No.70M8446
Product RangeW Series
Also Known AsKDKS 1/EN4
Technical Datasheet
No. of Positions3Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Fuse Size Held-
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9503350000 is a 3-position Fused Terminal Block with PA 66 (polyamide 66) construction and beige/yellow color. Screw connection, fuse isolator, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 4mm² conductor cross-section, on-side connection direction, M3 clamping screw, A3 gage and 22 to 12AWG wire size.
- UL94V-2 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
- 0.5 to 1Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
W Series
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
