Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9512200000
Newark Part No.11B961
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.610 |
| 25+ | $60.780 |
| 50+ | $55.010 |
| 100+ | $51.660 |
| 250+ | $49.840 |
Price for:Each
Minimum: 10
Multiple: 10
$626.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9512200000
Newark Part No.11B961
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min6AWG
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeW Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
W Series
Wire Size AWG Min
6AWG
Conductor Area CSA
70mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate