New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Magnetic Hydraulic Circuit Breakers
                      Print Page

                      7940102578

                      Magnetic Hydraulic Circuit Breaker, 9926 Series, 8 A, 1 Pole, 240 V, 10 kA, 28 s

                      WEIDMULLER 7940102578
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No7940102578
                      Newark Part No.55M3096
                      Product Range9926 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      10+$22.400
                      100+$21.220
                      500+$20.930
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $268.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No7940102578
                      Newark Part No.55M3096
                      Product Range9926 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range9926 Series
                      Current Rating8A
                      No. of Poles1 Pole
                      Input Voltage VAC240V
                      Interrupting Capacity10kA
                      Trip Time28s
                      Dielectric Strength1.5kV
                      SVHCCadmium oxide

                      Product Overview

                      The 9926 series DIN-rail mounted Circuit Breaker is part of our broad electronics portfolio, which provides isolation and protection solutions. Compared with traditional fused protection, this compact circuit breaker can be closely tailored to the application, in order to simplify control and minimize equipment downtime in the event of a fault. Product ratings and mechanical construction are designed to provide the high levels of reliability expected from automation and control equipment installed on capital plant and specifications conform to recognized international standards.

                      • Single and multi-pole models with auxiliary/trip options
                      • Trip point unaffected by ambient temperature changes
                      • Variety of trip characteristics available, to suit equipment protected
                      • Narrow width on mounting rail - 13mm per pole
                      • GFCI models with standard ratings up to 240V/50A
                      • Full set of approved accessories, such as busbar, power lugs and lock-out handles

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      9926 Series

                      No. of Poles

                      1 Pole

                      Interrupting Capacity

                      10kA

                      Dielectric Strength

                      1.5kV

                      Current Rating

                      8A

                      Input Voltage VAC

                      240V

                      Trip Time

                      28s

                      SVHC

                      Cadmium oxide

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium oxide
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.