Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Newark Part No.09WX8160
Product RangeSAK
Also Known As0383560000, EW 35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Newark Part No.09WX8160
Product RangeSAK
Also Known As0383560000, EW 35
Technical Datasheet
For Use WithTS 35 DIN Terminal Blocks
Accessory TypeEnd Bracket
Product RangeSAK
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EW35 from Weidmuller is a beige colour end bracket for TS 35 terminal rail. It has a screw holder for fixing screws that have been removed.
- Made of polyamide 66 material
- UL94 V-2 flammability rating
- Continuous operating temperature range from -50°C to 100°C
- Dimension is 8.5mm x 46mm x 27mm (W x H x D)
Technical Specifications
For Use With
TS 35 DIN Terminal Blocks
Product Range
SAK
Accessory Type
End Bracket
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for EW35
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate