Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 FOXXXXX-0100
Newark Part No.63AC9623
Product RangeRockStar ModuPlug Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $157.850 |
Price for:Each
Minimum: 1
Multiple: 1
$157.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 FOXXXXX-0100
Newark Part No.63AC9623
Product RangeRockStar ModuPlug Series
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
No. of Positions8Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlue
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Blue
SVHC
No SVHC (16-Jan-2020)
No. of Positions
8Positions
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate