Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1 RAL7001
Newark Part No.90R8784
Product RangeKlippon K
Technical Datasheet
172 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.380 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1 RAL7001
Newark Part No.90R8784
Product RangeKlippon K
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric70mm
External Width - Metric70mm
External Depth - Metric45mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.76"
External Width - Imperial2.76"
External Depth - Imperial1.77"
Product RangeKlippon K
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
45mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.76"
Product Range
Klippon K
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
70mm
IP Rating
IP66, IP67, IP68
Body Color
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.77"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate