Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-BE-17
Newark Part No.58T5083
Product RangeM23
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-BE-17
Newark Part No.58T5083
Product RangeM23
Technical Datasheet
Product RangeM23
No. of Contacts17Contacts
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Contact Plating-
For Use WithM23 Series Signal Transmission Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
Technical Specifications
Product Range
M23
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
17Contacts
Contact Termination Type
Crimp / Solder
For Use With
M23 Series Signal Transmission Housings
Connector Shell Size
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate