Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-KBC-1.5-.56-1.0
Newark Part No.58T5098
Product RangeSAI M23
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-KBC-1.5-.56-1.0
Newark Part No.58T5098
Product RangeSAI M23
Technical Datasheet
Product RangeSAI M23
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithSAI M23 Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
SAI M23
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
SAI M23 Circular Connectors
Contact Material
Brass Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
