Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/4/180G
Newark Part No.92K8766
Product RangeSL 3.5
Also Known As1604490000, SL 3.50/04/180G 3.2SN OR BX
Technical Datasheet
1,532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/4/180G
Newark Part No.92K8766
Product RangeSL 3.5
Also Known As1604490000, SL 3.50/04/180G 3.2SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL 3.5
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SL 3.5/4/180G from Weidmuller is an OMNIMATE Signal series SL 3.5mm, through hole 4 position high temperature resistant male terminal block header.
- Orange colour insulation
- Polybutylene terephthalate (PBT) insulating material
- Tin contact surface
- CuSn contact material
- Straight 180° plugging
- Solder connection onto the PCB
- IP10 touch safe protection
- CSA, IEC, EAC approved and UL recognised
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
4Positions
Rated Voltage
300V
Product Range
SL 3.5
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate