Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $82.240 |
10+ | $82.230 |
25+ | $82.230 |
50+ | $82.230 |
100+ | $82.230 |
250+ | $76.360 |
Price for:Each
Minimum: 1
Multiple: 1
$82.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1394400000
Newark Part No.95Y6859
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate