Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.580 |
| 25+ | $2.430 |
| 50+ | $2.190 |
| 100+ | $2.150 |
| 250+ | $2.010 |
| 500+ | $1.850 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 16-K68
Newark Part No.61K5267
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1569010000 is a PG16 Cable Gland made of polyamide 6 with screwed joints that comply with the high demands of class of protection.
- UL94V-2 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
14mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Imperial
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability