Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2411P
Newark Part No.18M9947
Product Range2400 Series
Also Known AsGTIN UPC EAN: 037103216274
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.790 |
Price for:Each
Minimum: 1
Multiple: 1
$117.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2411P
Newark Part No.18M9947
Product Range2400 Series
Also Known AsGTIN UPC EAN: 037103216274
Technical Datasheet
Plier StyleNeedle Nose
Overall Length5"
Product Range2400 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2411P is a 5-inch fine point Needle Nose Pliers with smooth jaws, ergonomic handles. Made of extruded 100% machined Eremadium® tool steel for durability. Maximum opening stop (EMOS) limits handles from opening.
- Co-moulded ergo grip for maximum comfort
- Patent internal Magic® spring maintains constant fatigue-free operation
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Needle Nose
Product Range
2400 Series
Overall Length
5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate